N-Channel MOSFET, 209 A, 40 V, 7-Pin DirectFET Infineon IRL7486MTRPbF

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
896-7330
Mfr. Part No.:
IRL7486MTRPbF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

209 A

Maximum Drain Source Voltage

40 V

Package Type

DirectFET

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

76 nC

Transistor Material

Si

Length

6.35mm

Width

5.05mm

Maximum Operating Temperature

+150 °C

Height

0.7mm

Series

StrongIRFET

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V